
RD9Z1-638-4LI | |
|---|---|
DigiKey Part Number | RD9Z1-638-4LI-ND |
Manufacturer | |
Manufacturer Product Number | RD9Z1-638-4LI |
Description | EVAL BOARD FOR MC33879 MC33901 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | MC33879, MC33901, MM9Z1_638 - Battery Monitor Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Monitor | |
Embedded | Yes, MCU, 16-Bit | |
Utilized IC / Part | MC33879, MC33901, MM9Z1_638 | |
Primary Attributes | 4-Channel (Quad) | |
Secondary Attributes | CAN/LIN Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 884,75000 Kč | 7 884,75 Kč |
| Unit Price without VAT: | 7 884,75000 Kč |
|---|---|
| Unit Price with VAT: | 9 540,54750 Kč |



