
MM9Z1I638BM2EP | |
|---|---|
DigiKey Part Number | MM9Z1I638BM2EP-ND |
Manufacturer | |
Manufacturer Product Number | MM9Z1I638BM2EP |
Description | IC BATT MONITOR MULTI-CHEM 48QFN |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 48-QFN-EP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Fault Protection | - | |
Interface | CAN | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN-EP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,21000 Kč | 244,21 Kč |
| 10 | 191,14500 Kč | 1 911,45 Kč |
| 25 | 177,89520 Kč | 4 447,38 Kč |
| 100 | 163,33290 Kč | 16 333,29 Kč |
| 260 | 156,13062 Kč | 40 593,96 Kč |
| 520 | 151,99119 Kč | 79 035,42 Kč |
| 1 040 | 148,58488 Kč | 154 528,28 Kč |
| Unit Price without VAT: | 244,21000 Kč |
|---|---|
| Unit Price with VAT: | 295,49410 Kč |



