
MM9Z1J638BM2EPR2 | |
|---|---|
DigiKey Part Number | MM9Z1J638BM2EPR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MM9Z1J638BM2EPR2 |
Description | IC BATT MONITOR MULTI-CHEM 48QFN |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 48-QFN-EP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Fault Protection | - | |
Interface | CAN | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN-EP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 144,02434 Kč | 288 048,68 Kč |
| Unit Price without VAT: | 144,02434 Kč |
|---|---|
| Unit Price with VAT: | 174,26945 Kč |


