RD-KL25-AGMP01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD-KL25-AGMP01

DigiKey Part Number
RD-KL25-AGMP01-ND
Manufacturer
Manufacturer Product Number
RD-KL25-AGMP01
Description
DATA COLLECTION REFERENCE DESIGN
Customer Reference
Detailed Description
BC3770, FXAS21002, FXOS8700CQ, K20, KL25Z, MPL3115A2 - Accelerometer, Gyroscope, Electronic Compass, Pressure, Temperature Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Sensor Type
Accelerometer, Gyroscope, Electronic Compass, Pressure, Temperature
Sensing Range
-
Interface
-
Sensitivity
-
Voltage - Supply
-
Embedded
Yes, MCU, 32-Bit
Contents
Board(s), Cable(s)
Utilized IC / Part
BC3770, FXAS21002, FXOS8700CQ, K20, KL25Z, MPL3115A2
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 337,08000 Kč1 337,08 Kč
Manufacturers Standard Package
Unit Price without VAT:1 337,08000 Kč
Unit Price with VAT:1 617,86680 Kč