


MK20DX256VLK10 | |
|---|---|
DigiKey Part Number | MK20DX256VLK10-ND |
Manufacturer | |
Manufacturer Product Number | MK20DX256VLK10 |
Description | IC MCU 32BIT 256KB FLASH 80FQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K20 Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 80-FQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | MK20DX256VLK10 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 64K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 27x16b; D/A 1x12b |
Core Processor ARM® Cortex®-M4 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 100MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG | Supplier Device Package 80-FQFP (12x12) |
Peripherals DMA, I2S, LVD, POR, PWM, WDT | Package / Case 80-LQFP |
Number of I/O 52 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MK20DX256ZVLK10 | NXP USA Inc. | 1 236 | MK20DX256ZVLK10-ND | 340,78000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,40000 Kč | 263,40 Kč |
| 10 | 206,82400 Kč | 2 068,24 Kč |
| 96 | 177,48031 Kč | 17 038,11 Kč |
| 192 | 171,63099 Kč | 32 953,15 Kč |
| 288 | 168,70215 Kč | 48 586,22 Kč |
| 576 | 164,40470 Kč | 94 697,11 Kč |
| 1 056 | 161,27681 Kč | 170 308,31 Kč |
| Unit Price without VAT: | 263,40000 Kč |
|---|---|
| Unit Price with VAT: | 318,71400 Kč |





