


MK20DX256ZVLK10 | |
|---|---|
DigiKey Part Number | MK20DX256ZVLK10-ND |
Manufacturer | |
Manufacturer Product Number | MK20DX256ZVLK10 |
Description | IC MCU 32BIT 256KB FLASH 80FQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K20 Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 80-FQFP (12x12) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 64K x 8 |
Part Status Not For New Designs | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 27x16b; D/A 1x12b |
Core Processor ARM® Cortex®-M4 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 100MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG | Supplier Device Package 80-FQFP (12x12) |
Peripherals DMA, I2S, LVD, POR, PWM, WDT | Package / Case 80-LQFP |
Number of I/O 52 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MK20DX256VLK10 | NXP USA Inc. | 234 | MK20DX256VLK10-ND | 263,40000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 340,78000 Kč | 340,78 Kč |
| 10 | 269,74500 Kč | 2 697,45 Kč |
| 25 | 252,00120 Kč | 6 300,03 Kč |
| 100 | 232,50960 Kč | 23 250,96 Kč |
| 480 | 217,91477 Kč | 104 599,09 Kč |
| 960 | 213,25161 Kč | 204 721,55 Kč |
| Unit Price without VAT: | 340,78000 Kč |
|---|---|
| Unit Price with VAT: | 412,34380 Kč |




