DisplayPort to HDMI, DVI Adapters Interface 48-HVQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN3360DBS,518

DigiKey Part Number
568-5120-2-ND - Tape & Reel (TR)
568-5120-1-ND - Cut Tape (CT)
568-5120-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTN3360DBS,518
Description
IC INTFACE SPECIALIZED 48HVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
DisplayPort to HDMI, DVI Adapters Interface 48-HVQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
PTN3360DBS,518 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.85V ~ 3.6V
Manufacturer
NXP USA Inc.
Package / Case
48-VFQFN Exposed Pad
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
48-HVQFN (7x7)
Part Status
Active
Mounting Type
Surface Mount
Applications
DisplayPort to HDMI, DVI Adapters
Base Product Number
Interface
DVI, HDMI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 393
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,36000 Kč45,36 Kč
1033,53400 Kč335,34 Kč
2530,56480 Kč764,12 Kč
10027,31000 Kč2 731,00 Kč
25025,75448 Kč6 438,62 Kč
50024,91454 Kč12 457,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00023,33408 Kč93 336,32 Kč
8 00022,89572 Kč183 165,76 Kč
Manufacturers Standard Package
Unit Price without VAT:45,36000 Kč
Unit Price with VAT:54,88560 Kč