
MCDP5240B0T | |
|---|---|
DigiKey Part Number | 2763-MCDP5240B0TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCDP5240B0T |
Description | USB TYPE-C/DP 1.4A ALT-MODE-TO-D |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB Type C Interface 169-TFBGA (7x7) |
Datasheet | Datasheet |
Category | Interface HDMI, I2C |
Manufacturer Kinetic Technologies | Voltage - Supply 0.95V |
Packaging Tape & Reel (TR) | Package / Case 169-TFBGA |
Part Status Active | Supplier Device Package 169-TFBGA (7x7) |
Applications USB Type C | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 120,94008 Kč | 302 350,20 Kč |
| Unit Price without VAT: | 120,94008 Kč |
|---|---|
| Unit Price with VAT: | 146,33750 Kč |


