
PTN3360DBS,518 | |
|---|---|
DigiKey Part Number | 568-5120-2-ND - Tape & Reel (TR) 568-5120-1-ND - Cut Tape (CT) 568-5120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN3360DBS,518 |
Description | IC INTFACE SPECIALIZED 48HVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | DisplayPort to HDMI, DVI Adapters Interface 48-HVQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | PTN3360DBS,518 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | DisplayPort to HDMI, DVI Adapters | |
Interface | DVI, HDMI | |
Voltage - Supply | 2.85V ~ 3.6V | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-HVQFN (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 10 | 33,53400 Kč | 335,34 Kč |
| 25 | 30,56480 Kč | 764,12 Kč |
| 100 | 27,31000 Kč | 2 731,00 Kč |
| 250 | 25,75448 Kč | 6 438,62 Kč |
| 500 | 24,91454 Kč | 12 457,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 23,33408 Kč | 93 336,32 Kč |
| 8 000 | 22,89572 Kč | 183 165,76 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |









