
PN5120A0HN1/C2,118 | |
|---|---|
DigiKey Part Number | 568-13227-2-ND - Tape & Reel (TR) 568-13227-1-ND - Cut Tape (CT) 568-13227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PN5120A0HN1/C2,118 |
Description | IC RFID RDR/TRAN 13.56MZ 32HVQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443, MIFARE, NFC I2C, SPI, UART 2.5V ~ 3.6V 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | PN5120A0HN1/C2,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Reader/Transponder | |
Frequency | 13.56MHz | |
Standards | FeliCa, ISO 14443, MIFARE, NFC | |
Interface | I2C, SPI, UART | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -40°C ~ 90°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,63000 Kč | 186,63 Kč |
| 10 | 161,95400 Kč | 1 619,54 Kč |
| 25 | 153,37360 Kč | 3 834,34 Kč |
| 100 | 141,59520 Kč | 14 159,52 Kč |
| 250 | 134,54240 Kč | 33 635,60 Kč |
| 500 | 129,56438 Kč | 64 782,19 Kč |
| 1 000 | 124,87532 Kč | 124 875,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 113,98817 Kč | 683 929,02 Kč |
| Unit Price without VAT: | 186,63000 Kč |
|---|---|
| Unit Price with VAT: | 225,82230 Kč |





