Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Parametric Equivalent
Parametric Equivalent

PMSTA3904,135 | |
|---|---|
DigiKey Part Number | PMSTA3904,135-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMSTA3904,135 |
Description | TRANS NPN 40V 0.2A SC-70 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 200 mW Surface Mount SC-70 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 300MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SC-70 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMSTA3904,115 | NXP USA Inc. | 0 | 568-5576-2-ND | 0,00000 Kč | Parametric Equivalent |
| CMST3904 TR PBFREE | Central Semiconductor Corp | 43 881 | 1514-CMST3904TRPBFREECT-ND | 9,45000 Kč | Direct |
| MMBT3904WT1G | onsemi | 0 | MMBT3904WT1GOSCT-ND | 2,94000 Kč | Direct |
| MMST3904-7-F | Diodes Incorporated | 0 | MMST3904-FDICT-ND | 5,25000 Kč | Direct |
| SMMBT3904WT1G | onsemi | 7 734 | SMMBT3904WT1GOSCT-ND | 8,19000 Kč | Direct |







