
PCF8575TS/1,118 | |
|---|---|
DigiKey Part Number | 568-1079-2-ND - Tape & Reel (TR) 568-1079-1-ND - Cut Tape (CT) 568-1079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF8575TS/1,118 |
Description | IC XPNDR 400KHZ I2C 24SSOP |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C 400 kHz 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCF8575TS/1,118 Models |
Category | Output Type Push-Pull |
Manufacturer NXP USA Inc. | Current - Output Source/Sink 10mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 400 kHz |
Part Status Obsolete | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 16 | Mounting Type Surface Mount |
Interface I2C | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Interrupt Output Yes | Supplier Device Package 24-SSOP |
Features POR | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCAL6416APW,118 | NXP USA Inc. | 10 405 | 568-9922-1-ND | 1,24000 Kč | MFR Recommended |
| PCF8575DBR | Texas Instruments | 4 736 | 296-17856-1-ND | 3,16000 Kč | Direct |
| PCF8575DB | Texas Instruments | 97 | PCF8575DB-ND | 3,50000 Kč | Similar |
| TCA9535DBT | Texas Instruments | 741 | 296-TCA9535DBTCT-ND | 2,24000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,56000 Kč | 57,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 31,15833 Kč | 31 158,33 Kč |
| 2 000 | 30,37114 Kč | 60 742,28 Kč |
| 3 000 | 29,97700 Kč | 89 931,00 Kč |
| 5 000 | 29,54011 Kč | 147 700,55 Kč |
| 7 000 | 29,28488 Kč | 204 994,16 Kč |
| Unit Price without VAT: | 57,56000 Kč |
|---|---|
| Unit Price with VAT: | 69,64760 Kč |




