PCF8523TK/1,118 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 52 316
Unit Price: 15,64000 Kč
Datasheet
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-VDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF8523TK/1,118

DigiKey Part Number
568-6648-2-ND - Tape & Reel (TR)
568-6648-1-ND - Cut Tape (CT)
568-6648-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCF8523TK/1,118
Description
IC RTC CLK/CALENDAR I2C 8HVSON
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-VDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
PCF8523TK/1,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C, 2-Wire Serial
Manufacturer
NXP USA Inc.
Voltage - Supply
1.6V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Battery
1.8V ~ 5.5V
Part Status
Obsolete
Current - Timekeeping (Max)
0.5µA @ 2V ~ 5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
Clock/Calendar
Mounting Type
Surface Mount
Features
Alarm, Leap Year, Watchdog Timer
Package / Case
8-VDFN Exposed Pad
Time Format
HH:MM:SS (12/24 hr)
Supplier Device Package
8-HVSON (4x4)
Date Format
YY-MM-DD-dd
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCF85063ATL/1,118NXP USA Inc.52 316568-10235-1-ND15,64000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes