LED Driver IC 24 Output Linear Constant Current PWM, SPI Dimming 63mA 40-HVQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9958HNY

DigiKey Part Number
568-PCA9958HNYTR-ND - Tape & Reel (TR)
568-PCA9958HNYCT-ND - Cut Tape (CT)
568-PCA9958HNYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9958HNY
Description
IC LED DVR LINEAR 63MA 40HVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 24 Output Linear Constant Current PWM, SPI Dimming 63mA 40-HVQFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Constant Current
Internal Switch(s)
No
Number of Outputs
24
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
63mA
Frequency
31.25kHz
Dimming
PWM, SPI
Applications
General Purpose
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-HVQFN (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 466
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
169,92000 Kč69,92 Kč
1052,43200 Kč524,32 Kč
2548,06880 Kč1 201,72 Kč
10043,27480 Kč4 327,48 Kč
25040,98640 Kč10 246,60 Kč
50040,42198 Kč20 210,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00037,48427 Kč149 937,08 Kč
Manufacturers Standard Package
Unit Price without VAT:69,92000 Kč
Unit Price with VAT:84,60320 Kč