
PCA9632TK,118 | |
|---|---|
DigiKey Part Number | 568-8715-2-ND - Tape & Reel (TR) 568-8715-1-ND - Cut Tape (CT) 568-8715-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9632TK,118 |
Description | IC LED DRIVER PS PWM 25MA 8HVSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Power Switch I2C Dimming 25mA 8-HVSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9632TK,118 Models |
Category | Current - Output / Channel 25mA |
Manufacturer NXP USA Inc. | Frequency 100kHz ~ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming I2C |
Part Status Active | Applications Backlight |
Type Power Switch | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 4 | Package / Case 8-VFDFN Exposed Pad |
Voltage - Supply (Min) 2.3V | Supplier Device Package 8-HVSON (3x3) |
Voltage - Supply (Max) 5.5V | Base Product Number |
Voltage - Output 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,42000 Kč | 39,42 Kč |
| 10 | 28,96800 Kč | 289,68 Kč |
| 25 | 26,36960 Kč | 659,24 Kč |
| 100 | 23,50000 Kč | 2 350,00 Kč |
| 250 | 22,13104 Kč | 5 532,76 Kč |
| 500 | 21,30640 Kč | 10 653,20 Kč |
| 1 000 | 21,27365 Kč | 21 273,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 19,75489 Kč | 118 529,34 Kč |
| Unit Price without VAT: | 39,42000 Kč |
|---|---|
| Unit Price with VAT: | 47,69820 Kč |










