
PCA9632DP2Z | |
|---|---|
DigiKey Part Number | 568-PCA9632DP2ZTR-ND - Tape & Reel (TR) 568-PCA9632DP2ZCT-ND - Cut Tape (CT) 568-PCA9632DP2ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9632DP2Z |
Description | IC LED DRVR PS I2C 25MA 10TSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Power Switch I2C Dimming 25mA 10-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Power Switch | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5.5V | |
Current - Output / Channel | 25mA | |
Frequency | 100kHz ~ 1MHz | |
Dimming | I2C | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,48922 Kč | 41 223,05 Kč |
| 5 000 | 16,12043 Kč | 80 602,15 Kč |
| 7 500 | 15,93572 Kč | 119 517,90 Kč |
| 12 500 | 15,73119 Kč | 196 639,88 Kč |
| Unit Price without VAT: | 16,48922 Kč |
|---|---|
| Unit Price with VAT: | 19,95196 Kč |











