LED Driver IC 4 Output Power Switch I2C Dimming 25mA 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9632DP1,118

DigiKey Part Number
568-6646-2-ND - Tape & Reel (TR)
568-6646-1-ND - Cut Tape (CT)
568-6646-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9632DP1,118
Description
IC LED DRIVER PS PWM 25MA 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output Power Switch I2C Dimming 25mA 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Power Switch
Topology
-
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
2.3V
Voltage - Supply (Max)
5.5V
Voltage - Output
5.5V
Current - Output / Channel
25mA
Frequency
100kHz ~ 1MHz
Dimming
I2C
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 684
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,69000 Kč39,69 Kč
1029,16600 Kč291,66 Kč
2526,55000 Kč663,75 Kč
10023,66050 Kč2 366,05 Kč
25022,28224 Kč5 570,56 Kč
50021,45198 Kč10 725,99 Kč
1 00021,41901 Kč21 419,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50020,43609 Kč51 090,22 Kč
5 00019,99291 Kč99 964,55 Kč
7 50019,77088 Kč148 281,60 Kč
Manufacturers Standard Package
Unit Price without VAT:39,69000 Kč
Unit Price with VAT:48,02490 Kč