Buffer, ReDriver 1 Channel 1MHz 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9601D,118

DigiKey Part Number
568-5303-2-ND - Tape & Reel (TR)
568-5303-1-ND - Cut Tape (CT)
568-5303-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9601D,118
Description
IC REDRIVER I2C 1CH 1MHZ 8SO
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 1MHz 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Channels
1
Manufacturer
NXP USA Inc.
Capacitance - Input
10 pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.5V ~ 15V
Part Status
Obsolete
Current - Supply
5.5mA
Type
Buffer, ReDriver
Operating Temperature
-40°C ~ 85°C
Applications
I2C
Mounting Type
Surface Mount
Input
2-Wire Bus
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output
2-Wire Bus
Supplier Device Package
8-SO
Data Rate (Max)
1MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P82B96DTexas Instruments14 189296-33485-5-ND104,57000 KčDirect
P82B96DRTexas Instruments10 284296-20942-1-ND99,74000 KčDirect
P82B715PTexas Instruments171296-23469-5-ND74,96000 KčSimilar
P82B96DGKRTexas Instruments0296-20941-1-ND99,74000 KčSimilar
P82B96PRochester Electronics, LLC5 8432156-P82B96P-ND128,09000 KčSimilar
In-Stock: 53
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
193,65000 Kč93,65 Kč
1070,97300 Kč709,73 Kč
2565,29520 Kč1 632,38 Kč
Unit Price without VAT:93,65000 Kč
Unit Price with VAT:113,31650 Kč