I/O Expander 4 I2C, SMBus 100 kHz 8-XQFN (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9570GMH

DigiKey Part Number
568-10952-2-ND - Tape & Reel (TR)
568-10952-1-ND - Cut Tape (CT)
568-10952-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9570GMH
Description
IC XPNDR 100KHZ I2C SMBUS 8XQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I/O Expander 4 I2C, SMBus 100 kHz 8-XQFN (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
PCA9570GMH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
4
Interface
I2C, SMBus
Interrupt Output
No
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
4mA
Clock Frequency
100 kHz
Voltage - Supply
1.1V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-XFQFN Exposed Pad
Supplier Device Package
8-XQFN (1.6x1.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 964
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
1012,09500 Kč120,95 Kč
2510,88520 Kč272,13 Kč
1009,54570 Kč954,57 Kč
2508,90652 Kč2 226,63 Kč
5008,52098 Kč4 260,49 Kč
1 0008,20371 Kč8 203,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0007,87756 Kč31 510,24 Kč
8 0007,69718 Kč61 577,44 Kč
12 0007,60686 Kč91 282,32 Kč
20 0007,50679 Kč150 135,80 Kč
28 0007,49629 Kč209 896,12 Kč
Manufacturers Standard Package
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč