
PCA9536TK,118 | |
|---|---|
DigiKey Part Number | 568-4079-2-ND - Tape & Reel (TR) 568-4079-1-ND - Cut Tape (CT) 568-4079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9536TK,118 |
Description | IC XPNDR 400KHZ I2C SMBUS 8HVSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 4 I2C, SMBus 400 kHz 8-HVSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9536TK,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 4 | |
Interface | I2C, SMBus | |
Interrupt Output | No | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-HVSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 25,47100 Kč | 254,71 Kč |
| 25 | 23,13120 Kč | 578,28 Kč |
| 100 | 20,56750 Kč | 2 056,75 Kč |
| 250 | 19,34336 Kč | 4 835,84 Kč |
| 500 | 18,60548 Kč | 9 302,74 Kč |
| 1 000 | 18,47614 Kč | 18 476,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 17,20835 Kč | 103 250,10 Kč |
| 12 000 | 16,90633 Kč | 202 875,96 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |











