TJA1081TS,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9554DB,118

DigiKey Part Number
568-13509-2-ND - Tape & Reel (TR)
568-13509-1-ND - Cut Tape (CT)
568-13509-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9554DB,118
Description
IC XPNDR 400KHZ I2C SMBUS 16SSOP
Customer Reference
Detailed Description
I/O Expander 8 I2C, SMBus 400 kHz 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9554DB,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 272
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
130,79000 Kč30,79 Kč
1022,53300 Kč225,33 Kč
2520,44000 Kč511,00 Kč
10018,14700 Kč1 814,70 Kč
25017,05176 Kč4 262,94 Kč
50016,39222 Kč8 196,11 Kč
1 00015,84897 Kč15 848,97 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00015,40175 Kč30 803,50 Kč
4 00015,03374 Kč60 134,96 Kč
6 00014,84938 Kč89 096,28 Kč
10 00014,64526 Kč146 452,60 Kč
14 00014,52590 Kč203 362,60 Kč
Manufacturers Standard Package
Unit Price without VAT:30,79000 Kč
Unit Price with VAT:37,25590 Kč