
1.5SMBJ26A-H | |
|---|---|
DigiKey Part Number | 118-1.5SMBJ26A-HTR-ND - Tape & Reel (TR) 118-1.5SMBJ26A-HCT-ND - Cut Tape (CT) 118-1.5SMBJ26A-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMBJ26A-H |
Description | TVS DIODE 26VWM 42.1VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 35.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 14,82500 Kč | 148,25 Kč |
| 100 | 9,69690 Kč | 969,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,48788 Kč | 3 743,94 Kč |
| 1 000 | 6,77605 Kč | 6 776,05 Kč |
| 1 500 | 6,41307 Kč | 9 619,60 Kč |
| 2 500 | 6,00501 Kč | 15 012,53 Kč |
| 3 500 | 5,76323 Kč | 20 171,31 Kč |
| 5 000 | 5,52827 Kč | 27 641,35 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |



