21.5V Clamp 69.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMBJ13A-H

DigiKey Part Number
118-1.5SMBJ13A-HTR-ND - Tape & Reel (TR)
118-1.5SMBJ13A-HCT-ND - Cut Tape (CT)
118-1.5SMBJ13A-HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMBJ13A-H
Description
TVS DIODE 13VWM 21.5VC DO214AA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
21.5V Clamp 69.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
69.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,73000 Kč23,73 Kč
1014,82500 Kč148,25 Kč
1009,69690 Kč969,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5007,48788 Kč3 743,94 Kč
1 0006,77605 Kč6 776,05 Kč
1 5006,41307 Kč9 619,60 Kč
2 5006,00501 Kč15 012,53 Kč
3 5005,76323 Kč20 171,31 Kč
5 0005,52827 Kč27 641,35 Kč
Manufacturers Standard Package
Unit Price without VAT:23,73000 Kč
Unit Price with VAT:28,71330 Kč