
PCA9551BS,118 | |
|---|---|
DigiKey Part Number | 568-3388-2-ND - Tape & Reel (TR) 568-3388-1-ND - Cut Tape (CT) 568-3388-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9551BS,118 |
Description | IC LED DRVR PS PWM 25MA 16HVQFN |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Power Switch PWM Dimming 25mA 16-HVQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9551BS,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Power Switch | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 2.3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 25mA | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-HVQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,22000 Kč | 55,22 Kč |
| 10 | 40,98800 Kč | 409,88 Kč |
| 25 | 37,46040 Kč | 936,51 Kč |
| 100 | 33,57160 Kč | 3 357,16 Kč |
| 250 | 31,71704 Kč | 7 929,26 Kč |
| 500 | 30,59912 Kč | 15 299,56 Kč |
| 1 000 | 30,34064 Kč | 30 340,64 Kč |
| Unit Price without VAT: | 55,22000 Kč |
|---|---|
| Unit Price with VAT: | 66,81620 Kč |




