Inverter IC 2 Channel Schmitt Trigger 6-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP2G14YFPR

DigiKey Part Number
296-25207-2-ND - Tape & Reel (TR)
296-25207-1-ND - Cut Tape (CT)
296-25207-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP2G14YFPR
Description
IC INVERT SCHMITT 2CH 2IN 6DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel Schmitt Trigger 6-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP2G14YFPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.1V ~ 0.88V
Input Logic Level - High
0.6V ~ 2.29V
Max Propagation Delay @ V, Max CL
6.2ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
6-DSBGA
Package / Case
6-XFBGA, DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 507
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
108,65100 Kč86,51 Kč
257,74400 Kč193,60 Kč
1006,75300 Kč675,30 Kč
2506,27756 Kč1 569,39 Kč
5005,99198 Kč2 995,99 Kč
1 0005,84710 Kč5 847,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,46592 Kč16 397,76 Kč
6 0005,32362 Kč31 941,72 Kč
9 0005,25237 Kč47 271,33 Kč
15 0005,17343 Kč77 601,45 Kč
21 0005,12726 Kč107 672,46 Kč
30 0005,08289 Kč152 486,70 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč