PCA9546ABS,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9551BS,118

DigiKey Part Number
568-3388-2-ND - Tape & Reel (TR)
568-3388-1-ND - Cut Tape (CT)
568-3388-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9551BS,118
Description
IC LED DRVR PS PWM 25MA 16HVQFN
Customer Reference
Detailed Description
LED Driver IC 8 Output Power Switch PWM Dimming 25mA 16-HVQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
PCA9551BS,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Power Switch
Topology
-
Internal Switch(s)
Yes
Number of Outputs
8
Voltage - Supply (Min)
2.3V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
25mA
Frequency
-
Dimming
PWM
Applications
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-HVQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 253
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
152,02000 Kč52,02 Kč
1038,67800 Kč386,78 Kč
2535,35360 Kč883,84 Kč
10031,68130 Kč3 168,13 Kč
25029,93068 Kč7 482,67 Kč
50028,87540 Kč14 437,70 Kč
1 00028,00737 Kč28 007,37 Kč
2 50027,09074 Kč67 726,85 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00026,41006 Kč158 460,36 Kč
Manufacturers Standard Package
Unit Price without VAT:52,02000 Kč
Unit Price with VAT:62,94420 Kč