PCA9548APW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 17 418
Unit Price: 2,18000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 912
Unit Price: 1,45000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 19 512
Unit Price: 1,27000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 27 255
Unit Price: 1,14000 Kč
Datasheet
Translating Switch Interface 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9548APW,112

DigiKey Part Number
568-3384-5-ND
Manufacturer
Manufacturer Product Number
PCA9548APW,112
Description
IC INTERFACE SPECIALIZED 24TSSOP
Customer Reference
Detailed Description
Translating Switch Interface 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9548APW,112 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.3V ~ 3.6V, 4.5V ~ 5.5V
Manufacturer
NXP USA Inc.
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Packaging
Tube
Supplier Device Package
24-TSSOP
Part Status
Obsolete
Mounting Type
Surface Mount
Applications
Translating Switch
Base Product Number
Interface
I2C, SMBus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCA9548ADBRochester Electronics, LLC17 4182156-PCA9548ADB-ND2,18000 KčSimilar
PCA9548ADBRTexas Instruments912296-21772-1-ND1,45000 KčSimilar
PCA9548APWRTexas Instruments19 512296-21775-1-ND1,27000 KčSimilar
TCA9548APWRTexas Instruments27 255296-34905-1-ND1,14000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types