Similar
Similar
Similar
Similar

PCA9545BPW,118 | |
|---|---|
DigiKey Part Number | 568-4246-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA9545BPW,118 |
Description | IC INTERFACE SPECIALIZED 20TSSOP |
Customer Reference | |
Detailed Description | 4-Channel I2C Switcher Interface 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9545BPW,118 Models |
Category | Voltage - Supply 2.3V ~ 3.6V, 4.5V ~ 5.5V |
Manufacturer NXP USA Inc. | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Packaging Tape & Reel (TR) | Supplier Device Package 20-TSSOP |
Part Status Obsolete | Mounting Type Surface Mount |
Applications 4-Channel I2C Switcher | Base Product Number |
Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA9545APW,118 | NXP USA Inc. | 38 233 | 568-1865-1-ND | 51,66000 Kč | Similar |
| PCA9545APW | Rochester Electronics, LLC | 21 864 | 2156-PCA9545APW-ND | 43,04589 Kč | Similar |
| PCA9545APWR | Texas Instruments | 5 834 | 296-20963-1-ND | 37,59000 Kč | Similar |
| PCA9545APWT | Texas Instruments | 47 150 | 296-PCA9545APWTTR-ND | 39,05627 Kč | Similar |



