
PCA9545APWR | |
|---|---|
DigiKey Part Number | 296-20963-2-ND - Tape & Reel (TR) 296-20963-1-ND - Cut Tape (CT) 296-20963-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9545APWR |
Description | IC INTERFACE SPECIALIZED 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translating Switch Interface 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9545APWR Models |
Category | Voltage - Supply 2.3V ~ 5.5V |
Manufacturer Texas Instruments | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 20-TSSOP |
Part Status Active | Mounting Type Surface Mount |
Applications Translating Switch | Base Product Number |
Interface I2C, SMBus |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA9545APW,118 | NXP USA Inc. | 37 667 | 568-1865-1-ND | 2,11000 Kč | Similar |
| PI4MSD5V9545ALEX | Diodes Incorporated | 2 550 | PI4MSD5V9545ALEXDICT-ND | 1,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,67000 Kč | 40,67 Kč |
| 10 | 29,86500 Kč | 298,65 Kč |
| 25 | 27,18720 Kč | 679,68 Kč |
| 100 | 24,24450 Kč | 2 424,45 Kč |
| 250 | 22,83928 Kč | 5 709,82 Kč |
| 500 | 21,99296 Kč | 10 996,48 Kč |
| 1 000 | 21,98524 Kč | 21 985,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 20,72234 Kč | 41 444,68 Kč |
| 4 000 | 20,25012 Kč | 81 000,48 Kč |
| 6 000 | 20,01377 Kč | 120 082,62 Kč |
| 10 000 | 19,75181 Kč | 197 518,10 Kč |
| Unit Price without VAT: | 40,67000 Kč |
|---|---|
| Unit Price with VAT: | 49,21070 Kč |


