Similar
Similar

PCA9545APWT | |
|---|---|
DigiKey Part Number | 296-PCA9545APWTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA9545APWT |
Description | IC INTERFACE SPECIALIZED 20TSSOP |
Customer Reference | |
Detailed Description | Translating Switch Interface 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9545APWT Models |
Category | Voltage - Supply 2.3V ~ 5.5V |
Manufacturer Texas Instruments | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Packaging Tape & Reel (TR) | Supplier Device Package 20-TSSOP |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Translating Switch | Base Product Number |
Interface I2C, SMBus |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA9545APW,112 | NXP USA Inc. | 383 | 568-12129-5-ND | 51,45000 Kč | Similar |
| PCA9545APW,118 | NXP USA Inc. | 38 233 | 568-1865-1-ND | 51,66000 Kč | Similar |


