
PCA9540BDP,118 | |
|---|---|
DigiKey Part Number | 568-1845-2-ND - Tape & Reel (TR) 568-1845-1-ND - Cut Tape (CT) 568-1845-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9540BDP,118 |
Description | IC INTERFACE SPECIALIZED 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2-Channel I2C Multiplexer Interface 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9540BDP,118 Models |
Category | Voltage - Supply 2.3V ~ 5.5V |
Manufacturer NXP USA Inc. | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 8-TSSOP |
Part Status Active | Mounting Type Surface Mount |
Applications 2-Channel I2C Multiplexer | Base Product Number |
Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 31,18200 Kč | 311,82 Kč |
| 25 | 28,38920 Kč | 709,73 Kč |
| 100 | 25,33410 Kč | 2 533,41 Kč |
| 250 | 23,87388 Kč | 5 968,47 Kč |
| 500 | 23,01884 Kč | 11 509,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,92384 Kč | 54 809,60 Kč |
| 5 000 | 21,45424 Kč | 107 271,20 Kč |
| 7 500 | 21,21912 Kč | 159 143,40 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |











