
PCA9539PW/Q900,118 | |
|---|---|
DigiKey Part Number | 568-PCA9539PW/Q900,118TR-ND - Tape & Reel (TR) 568-PCA9539PW/Q900,118CT-ND - Cut Tape (CT) 568-PCA9539PW/Q900,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9539PW/Q900,118 |
Description | IC XPND 400KHZ I2C SMBUS 24TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,09000 Kč | 48,09 Kč |
| 10 | 35,65500 Kč | 356,55 Kč |
| 25 | 32,52160 Kč | 813,04 Kč |
| 100 | 29,08850 Kč | 2 908,85 Kč |
| 250 | 27,44944 Kč | 6 862,36 Kč |
| 500 | 26,62672 Kč | 13 313,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 25,27126 Kč | 63 178,15 Kč |
| 5 000 | 24,74379 Kč | 123 718,95 Kč |
| 7 500 | 24,47978 Kč | 183 598,35 Kč |
| Unit Price without VAT: | 48,09000 Kč |
|---|---|
| Unit Price with VAT: | 58,18890 Kč |





