
TCA9539BQPWRQ1 | |
|---|---|
DigiKey Part Number | 296-TCA9539BQPWRQ1TR-ND - Tape & Reel (TR) 296-TCA9539BQPWRQ1CT-ND - Cut Tape (CT) 296-TCA9539BQPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9539BQPWRQ1 |
Description | AUTOMOTIVE 16-BIT 1.65 TO 3.6V I |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 Kč | 49,56 Kč |
| 10 | 36,85100 Kč | 368,51 Kč |
| 25 | 33,64720 Kč | 841,18 Kč |
| 100 | 30,12160 Kč | 3 012,16 Kč |
| 250 | 28,49680 Kč | 7 124,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,56702 Kč | 76 701,06 Kč |
| 6 000 | 25,06321 Kč | 150 379,26 Kč |
| Unit Price without VAT: | 49,56000 Kč |
|---|---|
| Unit Price with VAT: | 59,96760 Kč |




