PCA9537DP,118 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 1 854
Unit Price: 33,60000 Kč
Datasheet
I/O Expander 4 I2C, SMBus 400 kHz 10-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9537DP,118

DigiKey Part Number
568-1837-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCA9537DP,118
Description
IC XPND 400KHZ I2C SMBUS 10TSSOP
Customer Reference
Detailed Description
I/O Expander 4 I2C, SMBus 400 kHz 10-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
NXP USA Inc.
Current - Output Source/Sink
10mA, 25mA
Packaging
Tape & Reel (TR)
Clock Frequency
400 kHz
Part Status
Obsolete
Voltage - Supply
2.3V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Number of I/O
4
Mounting Type
Surface Mount
Interface
I2C, SMBus
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Interrupt Output
Yes
Supplier Device Package
10-TSSOP
Features
POR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCA9537DPZNXP USA Inc.1 854568-PCA9537DPZCT-ND33,60000 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes