
PCA9537DPZ | |
|---|---|
DigiKey Part Number | 568-PCA9537DPZTR-ND - Tape & Reel (TR) 568-PCA9537DPZCT-ND - Cut Tape (CT) 568-PCA9537DPZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9537DPZ |
Description | IC XPND 400KHZ I2C SMBUS 10TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 4 I2C, SMBus 400 kHz 10-TSSOP |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer NXP USA Inc. | Current - Output Source/Sink 10mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 2.3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 4 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Interrupt Output Yes | Supplier Device Package 10-TSSOP |
Features POR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 24,61000 Kč | 246,10 Kč |
| 25 | 22,33360 Kč | 558,34 Kč |
| 100 | 19,84520 Kč | 1 984,52 Kč |
| 250 | 18,65800 Kč | 4 664,50 Kč |
| 500 | 17,94154 Kč | 8 970,77 Kč |
| 1 000 | 17,79182 Kč | 17 791,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,05491 Kč | 42 637,28 Kč |
| 5 000 | 16,67254 Kč | 83 362,70 Kč |
| 7 500 | 16,48111 Kč | 123 608,33 Kč |
| 12 500 | 16,28017 Kč | 203 502,12 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |


