I/O Expander 4 I2C, SMBus 400 kHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9536DP,118

DigiKey Part Number
568-1836-2-ND - Tape & Reel (TR)
568-1836-1-ND - Cut Tape (CT)
568-1836-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9536DP,118
Description
IC XPNDR 400KHZ I2C SMBUS 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I/O Expander 4 I2C, SMBus 400 kHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9536DP,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
4
Interface
I2C, SMBus
Interrupt Output
No
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 393
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50016,86576 Kč42 164,40 Kč
5 00016,48700 Kč82 435,00 Kč
7 50016,29730 Kč122 229,75 Kč
12 50016,09497 Kč201 187,12 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
134,02000 Kč34,02 Kč
1024,82000 Kč248,20 Kč
2522,52680 Kč563,17 Kč
10020,01320 Kč2 001,32 Kč
25018,81336 Kč4 703,34 Kč
50018,08978 Kč9 044,89 Kč
1 00017,58960 Kč17 589,60 Kč
Digi-Reel®
QuantityUnit PriceExt Price
133,39000 Kč33,39 Kč
1024,33700 Kč243,37 Kč
2522,09840 Kč552,46 Kč
10019,63100 Kč1 963,10 Kč
25018,45472 Kč4 613,68 Kč
50017,74498 Kč8 872,49 Kč
1 00017,58960 Kč17 589,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:33,39000 Kč
Unit Price with VAT:40,40190 Kč