MFR Recommended
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PCA9513AD,118 | |
|---|---|
DigiKey Part Number | 568-8250-2-ND - Tape & Reel (TR) 568-8250-1-ND - Cut Tape (CT) 568-8250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9513AD,118 |
Description | IC BUFFER I2C/SMBUS HOTSWAP 8SO |
Customer Reference | |
Detailed Description | Buffer, Accelerator 1 Channel 400kHz 8-SO |
Datasheet | Datasheet |
Category | Number of Channels 1 |
Manufacturer NXP USA Inc. | Capacitance - Input 1.9 pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 5.5V |
Part Status Obsolete | Current - Supply 3.5mA |
Type Buffer, Accelerator | Operating Temperature -40°C ~ 85°C |
Applications I2C - Hotswap | Mounting Type Surface Mount |
Input 2-Wire Bus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output 2-Wire Bus | Supplier Device Package 8-SO |
Data Rate (Max) 400kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA9510AD,118 | NXP USA Inc. | 111 | 568-13653-1-ND | 57,98000 Kč | MFR Recommended |
| TCA4311ADR | Texas Instruments | 7 773 | 296-30189-1-ND | 71,95000 Kč | Direct |
| LTC1694-1CS5#TRMPBF | Analog Devices Inc. | 3 556 | LTC1694-1CS5#TRMPBFCT-ND | 114,50000 Kč | Similar |
| LTC1694-1CS5#TRPBF | Analog Devices Inc. | 7 035 | LTC1694-1CS5#TRPBFCT-ND | 114,50000 Kč | Similar |
| LTC1694-1IS5#TRMPBF | Analog Devices Inc. | 15 560 | 505-LTC1694-1IS5#TRMPBFCT-ND | 136,81000 Kč | Similar |





