
PCA8575BS,118 | |
---|---|
DigiKey Part Number | 568-8701-2-ND - Tape & Reel (TR) 568-8701-1-ND - Cut Tape (CT) 568-8701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA8575BS,118 |
Description | IC XPNDR 400KHZ I2C 24HVQFN |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C 400 kHz 24-HVQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PCA8575BS,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 100µA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-HVQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 47,49000 Kč | 47,49 Kč |
10 | 35,14000 Kč | 351,40 Kč |
25 | 32,07000 Kč | 801,75 Kč |
100 | 28,69330 Kč | 2 869,33 Kč |
250 | 27,08232 Kč | 6 770,58 Kč |
500 | 26,11124 Kč | 13 055,62 Kč |
1 000 | 25,31199 Kč | 25 311,99 Kč |
2 500 | 24,46842 Kč | 61 171,05 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
6 000 | 23,84209 Kč | 143 052,54 Kč |
Unit Price without VAT: | 47,49000 Kč |
---|---|
Unit Price with VAT: | 57,46290 Kč |