Similar

PCA8574ATS,118 | |
|---|---|
DigiKey Part Number | PCA8574ATS,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA8574ATS,118 |
Description | IC XPNDR 400KHZ I2C 20SSOP |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 400 kHz 20-SSOP |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer NXP USA Inc. | Current - Output Source/Sink 100µA, 25mA |
Packaging Tape & Reel (TR) | Clock Frequency 400 kHz |
Part Status Obsolete | Voltage - Supply 2.3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 8 | Mounting Type Surface Mount |
Interface I2C | Package / Case 20-LSSOP (0.173", 4.40mm Width) |
Interrupt Output Yes | Supplier Device Package 20-SSOP |
Features POR | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCF8574APWR | Texas Instruments | 4 549 | 296-13107-1-ND | 33,39000 Kč | Similar |




