
P3T1750DPZ | |
|---|---|
DigiKey Part Number | 568-P3T1750DPZTR-ND - Tape & Reel (TR) 568-P3T1750DPZCT-ND - Cut Tape (CT) 568-P3T1750DPZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P3T1750DPZ |
Description | IC TEMP SENSOR I3C/I2C-BUS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I3C/I2C Board Mount Digital temperature sensor with 1C accuracy |
Datasheet | Datasheet |
EDA/CAD Models | P3T1750DPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C, I3C | |
Voltage - Supply | 1.4V ~ 3.6V | |
Resolution | 12 b | |
Features | - | |
Accuracy - Highest (Lowest) | ±1°C | |
Test Condition | -20°C ~ 85°C | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 5 | 9,45000 Kč | 47,25 Kč |
| 10 | 8,94500 Kč | 89,45 Kč |
| 25 | 8,34040 Kč | 208,51 Kč |
| 50 | 7,92040 Kč | 396,02 Kč |
| 100 | 7,54250 Kč | 754,25 Kč |
| 500 | 6,78236 Kč | 3 391,18 Kč |
| 1 000 | 6,49972 Kč | 6 499,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,16241 Kč | 15 406,03 Kč |
| 5 000 | 5,93189 Kč | 29 659,45 Kč |
| 7 500 | 5,80606 Kč | 43 545,45 Kč |
| 12 500 | 5,65639 Kč | 70 704,88 Kč |
| 17 500 | 5,56289 Kč | 97 350,58 Kč |
| 25 000 | 5,46801 Kč | 136 700,25 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |



