


OM2385/SF001 | |
|---|---|
DigiKey Part Number | 568-13450-ND |
Manufacturer | |
Manufacturer Product Number | OM2385/SF001 |
Description | OL2385 SIGFOX DEV KIT W/ KL43Z |
Customer Reference | |
Detailed Description | OL2385 - Transceiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Transceiver | |
Frequency | - | |
Contents | Board(s), Cable(s) | |
Antenna Type | - | |
Utilized IC / Part | OL2385 | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 473,77000 Kč | 2 473,77 Kč |
| Unit Price without VAT: | 2 473,77000 Kč |
|---|---|
| Unit Price with VAT: | 2 993,26170 Kč |


