IC RF TxRx + MCU 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OL2385AHN/001A1Y

DigiKey Part Number
568-13884-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OL2385AHN/001A1Y
Description
IC RF TXRX+MCU 48HVQFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Serial Interfaces
SPI, UART
Mfr
GPIO
12
Packaging
Tape & Reel (TR)
Voltage - Supply
1.9V ~ 5.5V
Part Status
Active
Current - Transmitting
29mA
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
TxRx + MCU
Mounting Type
Surface Mount
Modulation
ASK, FSK
Package / Case
48-VFQFN Exposed Pad
Power - Output
14dBm
Supplier Device Package
48-HVQFN (7x7)
Sensitivity
-124dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00065,27948 Kč261 117,92 Kč
Manufacturers Standard Package
Unit Price without VAT:65,27948 Kč
Unit Price with VAT:78,98817 Kč