IC RF TxRx + MCU 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OL2385AHN/00100Y

DigiKey Part Number
568-13449-2-ND - Tape & Reel (TR)
568-13449-1-ND - Cut Tape (CT)
568-13449-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OL2385AHN/00100Y
Description
IC RF TXRX+MCU 48HVQFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
-
Protocol
-
Modulation
ASK, FSK
Data Rate (Max)
-
Power - Output
14dBm
Sensitivity
-124dBm
Memory Size
-
Serial Interfaces
SPI, UART
GPIO
12
Voltage - Supply
1.9V ~ 5.5V
Current - Receiving
-
Current - Transmitting
29mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-HVQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 729
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1125,36000 Kč125,36 Kč
10108,43400 Kč1 084,34 Kč
25102,57120 Kč2 564,28 Kč
10094,51830 Kč9 451,83 Kč
25089,69588 Kč22 423,97 Kč
50086,29044 Kč43 145,22 Kč
1 00083,08153 Kč83 081,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00077,21385 Kč308 855,40 Kč
Manufacturers Standard Package
Unit Price without VAT:125,36000 Kč
Unit Price with VAT:151,68560 Kč