



OM13085UL | |
|---|---|
DigiKey Part Number | 568-12843-ND |
Manufacturer | |
Manufacturer Product Number | OM13085UL |
Description | LPCXPRESSO LPC1769 EVAL BRD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LPC1769 LPCXpresso™ LPC1700 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M3 | |
Platform | ||
Utilized IC / Part | LPC1769 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | LPCXpresso | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 718,34000 Kč | 718,34 Kč |
| Unit Price without VAT: | 718,34000 Kč |
|---|---|
| Unit Price with VAT: | 869,19140 Kč |











