
EA-APP-001 | |
|---|---|
DigiKey Part Number | EA-APP-001-ND |
Manufacturer | |
Manufacturer Product Number | EA-APP-001 |
Description | EVAL BOARD FOR LPC1769 LPC11C24 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | LPC1769, LPC11C24 - CANbus, Ethernet, RF Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Embedded Artists | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | CANbus, Ethernet, RF | |
Embedded | Yes | |
Utilized IC / Part | LPC1769, LPC11C24 | |
Primary Attributes | Android Open Accessory Application Kit | |
Secondary Attributes | USB Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 727,09000 Kč | 1 727,09 Kč |
| Unit Price without VAT: | 1 727,09000 Kč |
|---|---|
| Unit Price with VAT: | 2 089,77890 Kč |


