ARM® Cortex®-M3 LPC17xx Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 208-TFBGA (15x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC1788FET208,551

DigiKey Part Number
568-6691-ND
Manufacturer
Manufacturer Product Number
LPC1788FET208,551
Description
IC MCU 32BIT 512KB FLSH 208TFBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 LPC17xx Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 208-TFBGA (15x15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
120MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, Microwire, Memory Card, SPI, SSI, SSP, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, Motor Control PWM, POR, PWM, WDT
Number of I/O
165
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
96K x 8
Voltage - Supply (Vcc/Vdd)
2.4V ~ 3.6V
Data Converters
A/D 8x12b; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
208-TFBGA (15x15)
Package / Case
208-TFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 595
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1446,21000 Kč446,21 Kč
10356,27300 Kč3 562,73 Kč
25333,79280 Kč8 344,82 Kč
126305,83421 Kč38 535,11 Kč
252297,23087 Kč74 902,18 Kč
504290,14986 Kč146 235,53 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:446,21000 Kč
Unit Price with VAT:539,91410 Kč