
NX3P1108UKZ | |
|---|---|
DigiKey Part Number | 568-10218-2-ND - Tape & Reel (TR) 568-10218-1-ND - Cut Tape (CT) 568-10218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX3P1108UKZ |
Description | IC PWR SWITCH P-CHAN 1:1 4WLCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.5A 4-WLCSP (0.96x0.96) |
Datasheet | Datasheet |
EDA/CAD Models | NX3P1108UKZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 0.9V ~ 3.6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 34mOhm | |
Input Type | - | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-WLCSP (0.96x0.96) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,42500 Kč | 64,25 Kč |
| 25 | 5,72000 Kč | 143,00 Kč |
| 100 | 4,95550 Kč | 495,55 Kč |
| 250 | 4,58932 Kč | 1 147,33 Kč |
| 500 | 4,36884 Kč | 2 184,42 Kč |
| 1 000 | 4,18721 Kč | 4 187,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,99083 Kč | 15 963,32 Kč |
| 8 000 | 3,88762 Kč | 31 100,96 Kč |
| 12 000 | 3,83593 Kč | 46 031,16 Kč |
| 20 000 | 3,77868 Kč | 75 573,60 Kč |
| 28 000 | 3,74522 Kč | 104 866,16 Kč |
| 40 000 | 3,72463 Kč | 148 985,20 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |











