
NX3P1108UKZ | |
|---|---|
DigiKey Part Number | 2156-NX3P1108UKZ-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | NX3P1108UKZ |
Description | NX3P1108UK - Logic controlled hi |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.5A 4-WLCSP (0.96x0.96) |
Datasheet | Datasheet |
EDA/CAD Models | NX3P1108UKZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 0.9V ~ 3.6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 34mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-WLCSP (0.96x0.96) | |
Package / Case |
| Bulk: | 7200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 115 | 5,66946 Kč | 6 321,45 Kč |
| Unit Price without VAT: | 5,66946 Kč |
|---|---|
| Unit Price with VAT: | 6,86005 Kč |





