NX3L2G66GT,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 6 162
Unit Price: 0,64000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 7 047
Unit Price: 0,46000 Kč
Datasheet
NX3L2T66GT,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX3L2G66GT,115

DigiKey Part Number
568-4656-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NX3L2G66GT,115
Description
IC SW SPST-NOX2 750MOHM 8XSON
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 750mOhm 8-XSON, SOT833-1 (1.95x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
2
On-State Resistance (Max)
750mOhm
Channel-to-Channel Matching (ΔRon)
20mOhm
Voltage - Supply, Single (V+)
1.4V ~ 4.3V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
23ns, 8ns
-3db Bandwidth
60MHz
Charge Injection
6pC
Channel Capacitance (CS(off), CD(off))
35pF
Current - Leakage (IS(off)) (Max)
10nA
Crosstalk
-90dB @ 100kHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-XFDFN
Supplier Device Package
8-XSON, SOT833-1 (1.95x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes