NX3L2T66GT,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX3L2T66GT,115

DigiKey Part Number
568-5560-2-ND - Tape & Reel (TR)
568-5560-1-ND - Cut Tape (CT)
568-5560-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX3L2T66GT,115
Description
IC SW SPST-NOX2 750MOHM 8XSON
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 750mOhm 8-XSON, SOT833-1 (1.95x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
2
On-State Resistance (Max)
750mOhm
Channel-to-Channel Matching (ΔRon)
20mOhm
Voltage - Supply, Single (V+)
1.4V ~ 4.3V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
28ns, 20ns
-3db Bandwidth
60MHz
Charge Injection
6pC
Channel Capacitance (CS(off), CD(off))
35pF
Current - Leakage (IS(off)) (Max)
10nA
Crosstalk
-90dB @ 100kHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-XFDFN
Supplier Device Package
8-XSON, SOT833-1 (1.95x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 161
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,66000 Kč16,66 Kč
1011,91500 Kč119,15 Kč
2510,72320 Kč268,08 Kč
1009,40470 Kč940,47 Kč
2508,77608 Kč2 194,02 Kč
5008,39782 Kč4 198,91 Kč
1 0008,08621 Kč8 086,21 Kč
2 5007,75718 Kč19 392,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0007,55896 Kč37 794,80 Kč
10 0007,39578 Kč73 957,80 Kč
15 0007,31412 Kč109 711,80 Kč
25 0007,22359 Kč180 589,75 Kč
Manufacturers Standard Package
Unit Price without VAT:16,66000 Kč
Unit Price with VAT:20,15860 Kč